
SDURF2020 | |
|---|---|
DigiKey Part Number | 1655-SDURF2020-ND |
Manufacturer | |
Manufacturer Product Number | SDURF2020 |
Description | DIODE STANDARD 200V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 50 | $0.55460 | $27.73 |
| 100 | $0.49200 | $49.20 |
| 500 | $0.38200 | $191.00 |
| 1,000 | $0.34656 | $346.56 |
| 2,000 | $0.31675 | $633.50 |
| 5,000 | $0.28448 | $1,422.40 |
| 10,000 | $0.26454 | $2,645.40 |

