
SDURF1060CTR | |
|---|---|
DigiKey Part Number | 1655-SDURF1060CTR-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1060CTR |
Description | DIODE ARRAY GP 600V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 50 | $0.47140 | $23.57 |
| 100 | $0.41720 | $41.72 |
| 500 | $0.32184 | $160.92 |
| 1,000 | $0.29110 | $291.10 |
| 2,000 | $0.26524 | $530.48 |
| 5,000 | $0.23724 | $1,186.20 |
| 10,000 | $0.21994 | $2,199.40 |

