
SDURB1040CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1040CTTR-ND - Tape & Reel (TR) 1655-SDURB1040CTCT-ND - Cut Tape (CT) 1655-SDURB1040CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1040CT |
Description | DIODE ARRAY GEN PURP 400V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.45830 | $45.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.33163 | $265.30 |
| 1,600 | $0.30197 | $483.15 |
| 2,400 | $0.28685 | $688.44 |
| 4,000 | $0.26987 | $1,079.48 |
| 5,600 | $0.25981 | $1,454.94 |
| 8,000 | $0.25003 | $2,000.24 |
| 20,000 | $0.23388 | $4,677.60 |

