Parametric Equivalent
Parametric Equivalent

SD200SA60B.T | |
|---|---|
DigiKey Part Number | SD200SA60B.T-ND |
Manufacturer | |
Manufacturer Product Number | SD200SA60B.T |
Description | DIODE SCHOTTKY 60V 60A DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 60A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 60 V | |
Capacitance @ Vr, F | 2400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.72320 | $272.32 |


