
SD175SC100A.T | |
|---|---|
DigiKey Part Number | 1655-1775-ND |
Manufacturer | |
Manufacturer Product Number | SD175SC100A.T |
Description | DIODE SCHOTTKY 100V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 750 µA @ 100 V | |
Capacitance @ Vr, F | 1000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.26440 | $226.44 |
| 200 | $2.07570 | $415.14 |
| 300 | $1.97953 | $593.86 |
| 500 | $1.87144 | $935.72 |
| 700 | $1.80746 | $1,265.22 |
| 1,000 | $1.74527 | $1,745.27 |
| 2,500 | $1.73688 | $4,342.20 |

