Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD175SA30B.T | |
|---|---|
DigiKey Part Number | 1655-1771-ND |
Manufacturer | |
Manufacturer Product Number | SD175SA30B.T |
Description | DIODE SCHOTTKY 30V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 30 V | |
Capacitance @ Vr, F | 2200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.62510 | $162.51 |
| 200 | $1.48095 | $296.19 |
| 300 | $1.40750 | $422.25 |
| 500 | $1.32492 | $662.46 |
| 700 | $1.27600 | $893.20 |
| 1,000 | $1.22848 | $1,228.48 |
| 2,500 | $1.15790 | $2,894.75 |


