Parametric Equivalent
Parametric Equivalent

SD165SC150B.T2 | |
|---|---|
DigiKey Part Number | SD165SC150B.T2-ND |
Manufacturer | |
Manufacturer Product Number | SD165SC150B.T2 |
Description | DIODE SCHOTTKY 150V 30A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 30A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 1000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $0.98063 | $480.51 |



