Parametric Equivalent
Parametric Equivalent

SD125SCU100A.T | |
|---|---|
DigiKey Part Number | 1655-1768-ND |
Manufacturer | |
Manufacturer Product Number | SD125SCU100A.T |
Description | DIODE SCHOTTKY 100V 15A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.28780 | $128.78 |
| 200 | $1.16875 | $233.75 |
| 300 | $1.10807 | $332.42 |
| 500 | $1.03984 | $519.92 |
| 700 | $0.99943 | $699.60 |
| 1,000 | $0.96015 | $960.15 |
| 2,500 | $0.87395 | $2,184.88 |
| 5,000 | $0.86838 | $4,341.90 |


