25V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8ULC15-2

DigiKey Part Number
1655-S8ULC15-2TR-ND - Tape & Reel (TR)
1655-S8ULC15-2CT-ND - Cut Tape (CT)
1655-S8ULC15-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8ULC15-2
Description
TVS DIODE 15VWM 25VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.56900$5.69
100$0.37000$37.00
500$0.28412$142.06
1,000$0.25643$256.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22644$566.10
5,000$0.20789$1,039.45
7,500$0.19844$1,488.30
12,500$0.18782$2,347.75
17,500$0.18153$3,176.78
25,000$0.17700$4,425.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.