
S43LCC0424 | |
|---|---|
DigiKey Part Number | 1655-S43LCC0424TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S43LCC0424 |
Description | TVS DIODE 24VWM 43VC SOT143 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15338 | $460.14 |
| 6,000 | $0.14019 | $841.14 |
| 9,000 | $0.13347 | $1,201.23 |
| 15,000 | $0.12591 | $1,888.65 |
| 21,000 | $0.12144 | $2,550.24 |
| 30,000 | $0.11709 | $3,512.70 |
| 75,000 | $0.11350 | $8,512.50 |

