
S3D40065D1 | |
|---|---|
DigiKey Part Number | 1655-S3D40065D1-ND |
Manufacturer | |
Manufacturer Product Number | S3D40065D1 |
Description | DIODE SIL CARB 650V 128A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 128A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 128A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 40 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 3100pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 25 | $3.18760 | $79.69 |
| 100 | $2.63330 | $263.33 |
| 500 | $2.18968 | $1,094.84 |
| 1,000 | $2.08488 | $2,084.88 |

