
S23C12 | |
|---|---|
DigiKey Part Number | 1655-S23C12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S23C12 |
Description | TVS DIODE 12VWM 19VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06402 | $192.06 |
| 6,000 | $0.05762 | $345.72 |
| 9,000 | $0.05436 | $489.24 |
| 15,000 | $0.05069 | $760.35 |
| 21,000 | $0.04852 | $1,018.92 |
| 30,000 | $0.04640 | $1,392.00 |
| 75,000 | $0.04176 | $3,132.00 |
| 150,000 | $0.03890 | $5,835.00 |

