10.8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S23C05

DigiKey Part Number
1655-S23C05TR-ND - Tape & Reel (TR)
1655-S23C05CT-ND - Cut Tape (CT)
1655-S23C05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S23C05
Description
TVS DIODE 5VWM 10.8VC SOT233
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10.8V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
400pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,477
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18800$1.88
100$0.11730$11.73
500$0.08664$43.32
1,000$0.07669$76.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06402$192.06
6,000$0.05762$345.72
9,000$0.05436$489.24
15,000$0.05069$760.35
21,000$0.04852$1,018.92
30,000$0.04640$1,392.00
75,000$0.04176$3,132.00
150,000$0.03890$5,835.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.