
S16LC24-8 | |
|---|---|
DigiKey Part Number | 1655-S16LC24-8TR-ND - Tape & Reel (TR) 1655-S16LC24-8CT-ND - Cut Tape (CT) 1655-S16LC24-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LC24-8 |
Description | TVS DIODE 24VWM 43VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.19700 | $11.97 |
| 100 | $0.80550 | $80.55 |
| 500 | $0.63792 | $318.96 |
| 1,000 | $0.58402 | $584.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52568 | $1,314.20 |
| 5,000 | $0.48964 | $2,448.20 |
| 7,500 | $0.48187 | $3,614.03 |

