24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16C15-8

DigiKey Part Number
1655-S16C15-8TR-ND - Tape & Reel (TR)
1655-S16C15-8CT-ND - Cut Tape (CT)
1655-S16C15-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16C15-8
Description
TVS DIODE 15VWM 24VC 16SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,293
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.27000$12.70
100$0.85790$85.79
500$0.68116$340.58
1,000$0.63878$638.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.56283$1,407.08
5,000$0.52483$2,624.15
7,500$0.52187$3,914.02
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.