Similar

SMV2023-001LF | |
|---|---|
DigiKey Part Number | SMV2023-001LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV2023-001LF |
Description | DIODE VARACTOR 22V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | - | |
Capacitance Ratio | 4.2 | |
Capacitance Ratio Condition | C4/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |


