
SMS3927-023LF | |
|---|---|
DigiKey Part Number | 863-1115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS3927-023LF |
Description | RF DIODE SCHOTTKY 2V 75MW SOT143 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Cross Over 2V 50 mA 75 mW SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Cross Over | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | 8Ohm @ 10mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |

