RF Diode Schottky - Cross Over 2V 50 mA 75 mW SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3926-023LF

DigiKey Part Number
863-1114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS3926-023LF
Description
RF DIODE SCHOTTKY 2V 75MW SOT143
Customer Reference
Detailed Description
RF Diode Schottky - Cross Over 2V 50 mA 75 mW SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Cross Over
Voltage - Peak Reverse (Max)
2V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz
Resistance @ If, F
8Ohm @ 10mA, 1MHz
Power Dissipation (Max)
75 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.