
SKY85717-21-EVB | |
---|---|
DigiKey Part Number | 863-SKY85717-21-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY85717-21-EVB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY85717-21 - Front End 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY85717-21 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.46000 | $105.46 |