
SKY66295-11-EVB | |
---|---|
DigiKey Part Number | 863-1930-ND |
Manufacturer | |
Manufacturer Product Number | SKY66295-11-EVB |
Description | EVALUATION BOARD SKY66295-11 |
Customer Reference | |
Detailed Description | SKY66295-11 - Amplifier 800MHz ~ 900MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 800MHz ~ 900MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66295-11 | |
Note | - | |
Base Product Number |