
SKY13526-485LF | |
---|---|
DigiKey Part Number | 863-1656-2-ND - Tape & Reel (TR) 863-1656-1-ND - Cut Tape (CT) 863-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13526-485LF |
Description | IC RF SWITCH SP6T 2.7GHZ 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G SP6T 2.7 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 3G/4G | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 23dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77675 | $2,330.25 |
6,000 | $0.73590 | $4,415.40 |
9,000 | $0.71529 | $6,437.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
10 | $1.63800 | $16.38 |
25 | $1.40120 | $35.03 |
100 | $1.13460 | $113.46 |
250 | $1.00464 | $251.16 |
500 | $0.92528 | $462.64 |
1,000 | $0.85928 | $859.28 |