
SI8712CD-B-IMR | |
|---|---|
DigiKey Part Number | SI8712CD-B-IMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8712CD-B-IMR |
Description | DGTL ISOLTR 5KV 1CH GP 8-VELGA |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 1Mbps 20kV/µs CMTI 8-VELGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (10x12.5) | |
Base Product Number |

