500mA Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8230AC-D-IS1

DigiKey Part Number
336-SI8230AC-D-IS1-ND
Manufacturer
Manufacturer Product Number
SI8230AC-D-IS1
Description
DGT ISO 3.75KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500mA Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5.6ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
250mA, 500mA
Current - Peak Output
500mA
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.71000$3.71
10$2.80000$28.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.