
SI5392E-A-GM | |
|---|---|
DigiKey Part Number | 336-SI5392E-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5392E-A-GM |
Description | IC CLOCK MULTIPLIER 44LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 156.25MHz 1 44-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 156.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFLGA Exposed Pad | |
Supplier Device Package | 44-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $29.09504 | $7,564.71 |

