
SI5369C-C-GQR | |
|---|---|
DigiKey Part Number | SI5369C-C-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5369C-C-GQR |
Description | IC CLK MULT JITTER ATTEN 100TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 346MHz 1 100-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 346MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.92604 | $7,731.51 |

