IC 1.417GHz 1 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5369A-C-GQR

DigiKey Part Number
SI5369A-C-GQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5369A-C-GQR
Description
IC CLK MULT JITTER ATTEN 100TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 1.417GHz 1 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:5
Differential - Input:Output
Yes/Yes
Frequency - Max
1.417GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$40.65636$10,164.09
Manufacturers Standard Package