
SI34071AC12V8KIT | |
---|---|
DigiKey Part Number | 863-SI34071AC12V8KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI34071AC12V8KIT |
Description | EVAL BOARD FOR SI34071 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si34071 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | Yes, MCU | |
Utilized IC / Part | Si34071 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.75000 | $123.75 |