
SI32266-C-FM1 | |
|---|---|
DigiKey Part Number | SI32266-C-FM1-ND |
Manufacturer | |
Manufacturer Product Number | SI32266-C-FM1 |
Description | IC TELECOM INTERFACE 50QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 50-QFN (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC), CODEC | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-VFQFN Exposed Pad | |
Supplier Device Package | 50-QFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $4.41138 | $2,117.46 |

