
SI2417-C-FTR | |
|---|---|
DigiKey Part Number | SI2417-C-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2417-C-FTR |
Description | IC ISOMODEM FAX SYS-SIDE 24TSSOP |
Customer Reference | |
Detailed Description | Modem V.32 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Format | V.32 | |
Baud Rates | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

