8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

571DHB000534DGR

DigiKey Part Number
571DHB000534DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
571DHB000534DGR
Description
XTAL OSC VCXO 132.8125MHZ CML
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
132.8125 MHz VCXO CML Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
132.8125 MHz
Function
Enable/Disable (Reprogrammable)
Output
CML
Voltage - Supply
2.97V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±185ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
117mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$123.13164$30,782.91
Manufacturers Standard Package