6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

550KC185M000DG

DigiKey Part Number
550KC185M000DG-ND
Manufacturer
Manufacturer Product Number
550KC185M000DG
Description
XTAL OSC VCXO 185.0000MHZ CML
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
185 MHz VCXO CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
185 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±75ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
117mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Strip
QuantityUnit PriceExt Price
50$19.58140$979.07
Manufacturers Standard Package