


511BCA-BAAG | |
---|---|
DigiKey Part Number | 511BCA-BAAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BCA-BAAG |
Description | XTAL OSC PROG XO LVDS 3.3V 20PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 125 MHz ~ 169.999 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 125 MHz ~ 169.999 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.87000 | $21.87 |
10 | $19.56500 | $195.65 |
50 | $14.96160 | $748.08 |
100 | $13.81070 | $1,381.07 |
500 | $9.66752 | $4,833.76 |
1,000 | $8.74680 | $8,746.80 |