


510BBA106M250BAGR | |
|---|---|
DigiKey Part Number | 336-5221-2-ND - Tape & Reel (TR) 336-5221-1-ND - Cut Tape (CT) 336-5221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510BBA106M250BAGR |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.44000 | $5.44 |
| 10 | $4.73200 | $47.32 |
| 25 | $4.47480 | $111.87 |
| 50 | $4.28980 | $214.49 |
| 100 | $4.11570 | $411.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.57568 | $3,575.68 |
| 2,000 | $3.42860 | $6,857.20 |

