
SIT9365AI-2E1-25N25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9365AI-2E1-25N25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2E1-25N25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.00000 | $14.00 |
10 | $13.09700 | $130.97 |
50 | $12.64580 | $632.29 |
100 | $12.19410 | $1,219.41 |
500 | $12.01342 | $6,006.71 |