
SIT9120AI-2D1-XXE166.666600 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-XXE166.666600-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-XXE166.666600 |
Description | MEMS OSC XO 166.6666MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166.6666 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166.6666 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $5.21200 | $52.12 |
50 | $5.05840 | $252.92 |
100 | $4.82840 | $482.84 |
500 | $4.59846 | $2,299.23 |
1,000 | $3.98534 | $3,985.34 |
2,500 | $3.83205 | $9,580.12 |