
SIT9120AI-2B1-33E166.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-33E166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-33E166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.06000 | $6.06 |
10 | $5.26400 | $52.64 |
50 | $4.77220 | $238.61 |
100 | $4.57510 | $457.51 |
500 | $4.14886 | $2,074.43 |
1,000 | $3.97805 | $3,978.05 |
2,500 | $3.79096 | $9,477.40 |