
SIT8918BE-22-33E-26.660000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-22-33E-26.660000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-33E-26.660000 |
Description | MEMS OSC XO 26.6600MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26.66 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.98000 | $3.98 |
10 | $3.79100 | $37.91 |
50 | $3.60120 | $180.06 |
100 | $3.22210 | $322.21 |
500 | $3.03252 | $1,516.26 |
1,000 | $2.65346 | $2,653.46 |
2,500 | $2.46392 | $6,159.80 |