
SIT8918BE-13-XXE-14.745600 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-13-XXE-14.745600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-XXE-14.745600 |
Description | MEMS OSC XO 14.7456MHZ LVCMOS |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $2.26500 | $22.65 |
50 | $2.15720 | $107.86 |
100 | $1.88750 | $188.75 |
500 | $1.83360 | $916.80 |
1,000 | $1.56395 | $1,563.95 |
2,500 | $1.45610 | $3,640.25 |
5,000 | $1.40217 | $7,010.85 |