
SIT8208AI-82-33E-14.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-82-33E-14.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-82-33E-14.000000 |
Description | MEMS OSC XO 14.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 14 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $3.13300 | $31.33 |
50 | $2.97600 | $148.80 |
100 | $2.66280 | $266.28 |
500 | $2.50612 | $1,253.06 |
1,000 | $2.19286 | $2,192.86 |
2,500 | $2.03623 | $5,090.58 |
5,000 | $1.95791 | $9,789.55 |