
SIT8208AI-32-28E-6.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-32-28E-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-32-28E-6.000000 |
Description | MEMS OSC XO 6.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
10 | $3.09400 | $30.94 |
50 | $2.94660 | $147.33 |
100 | $2.57840 | $257.84 |
500 | $2.50470 | $1,252.35 |
1,000 | $2.13635 | $2,136.35 |
2,500 | $1.98902 | $4,972.55 |
5,000 | $1.91535 | $9,576.75 |