
SIT8208AI-21-25E-18.432000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-21-25E-18.432000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-25E-18.432000 |
Description | MEMS OSC XO 18.4320MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.93800 | $29.38 |
50 | $2.66360 | $133.18 |
100 | $2.55350 | $255.35 |
500 | $2.31528 | $1,157.64 |
1,000 | $2.21978 | $2,219.78 |
2,500 | $2.09970 | $5,249.25 |