
SIT8208AC-82-33E-8.192000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AC-82-33E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-82-33E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |
10 | $3.07200 | $30.72 |
50 | $2.91880 | $145.94 |
100 | $2.61150 | $261.15 |
500 | $2.45790 | $1,228.95 |
1,000 | $2.15067 | $2,150.67 |
2,500 | $1.99705 | $4,992.62 |
5,000 | $1.92024 | $9,601.20 |