
SIT8008BIF32-18E-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BIF32-18E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIF32-18E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.42900 | $14.29 |
50 | $1.39560 | $69.78 |
100 | $1.19620 | $119.62 |
500 | $1.16302 | $581.51 |
1,000 | $0.98026 | $980.26 |
2,500 | $0.93041 | $2,326.03 |
5,000 | $0.89718 | $4,485.90 |
10,000 | $0.86395 | $8,639.50 |