
SIT8008BI-72-25S-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-72-25S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-72-25S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.34800 | $13.48 |
50 | $1.31620 | $65.81 |
100 | $1.12820 | $112.82 |
500 | $1.09684 | $548.42 |
1,000 | $0.92448 | $924.48 |
2,500 | $0.87747 | $2,193.67 |
5,000 | $0.84613 | $4,230.65 |
10,000 | $0.81480 | $8,148.00 |