
SIT3373AI-2E3-28NG540.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-2E3-28NG540.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E3-28NG540.000000 |
Description | MEMS OSC VCXO 540.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 540 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 540 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.20000 | $10.20 |
10 | $9.56100 | $95.61 |
50 | $9.24240 | $462.12 |
100 | $8.92370 | $892.37 |
500 | $8.60502 | $4,302.51 |
1,000 | $7.96761 | $7,967.61 |