
SIT3373AI-2B3-30NE622.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-2B3-30NE622.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2B3-30NE622.000000 |
Description | MEMS OSC VCXO 622.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 622 MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 622 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±45ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.21000 | $12.21 |
10 | $10.54300 | $105.43 |
50 | $9.52260 | $476.13 |
100 | $9.11610 | $911.61 |
500 | $8.24150 | $4,120.75 |
1,000 | $7.89277 | $7,892.77 |