
SIT3373AC-4E9-25NU250.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AC-4E9-25NU250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-4E9-25NU250.000000 |
Description | MEMS OSC VCXO 250.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 250 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±3160ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.98000 | $12.98 |
10 | $11.20600 | $112.06 |
50 | $10.12300 | $506.15 |
100 | $9.69090 | $969.09 |
500 | $8.76164 | $4,380.82 |
1,000 | $8.44968 | $8,449.68 |