
SIT3372AI-4B9-33NU135.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-4B9-33NU135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B9-33NU135.000000 |
Description | MEMS OSC VCXO 135.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 135 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±3160ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.21000 | $11.21 |
10 | $10.51400 | $105.14 |
50 | $10.16320 | $508.16 |
100 | $9.81280 | $981.28 |
500 | $9.46234 | $4,731.17 |
1,000 | $8.76142 | $8,761.42 |