
SIT3372AI-4B3-25NX135.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-4B3-25NX135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B3-25NX135.000000 |
Description | MEMS OSC VCXO 135.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 135 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 135 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±345ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.19000 | $10.19 |
10 | $9.55700 | $95.57 |
50 | $9.23880 | $461.94 |
100 | $8.92020 | $892.02 |
500 | $8.60158 | $4,300.79 |
1,000 | $7.96443 | $7,964.43 |