
SIT3372AI-2E2-25NB204.800000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-2E2-25NB204.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E2-25NB204.800000 |
Description | MEMS OSC VCXO 204.8000MHZ LVDS |
Customer Reference | |
Detailed Description | 204.8 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 204.8 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.87000 | $15.87 |
10 | $13.71000 | $137.10 |
50 | $12.38640 | $619.32 |
100 | $11.85860 | $1,185.86 |
500 | $10.72320 | $5,361.60 |